Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3402.0004.11

OMF 63 FUSE 100mA F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
OMF 63 FUSE 100mA F
Search Keywords: 3402000411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3402.0004.11
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Chip
Fuse Size: 7.4 x 3.1 x 2.6mm
Acting: Fast
Current Rating: 0.1 A
Maximum AC Voltage Rating: 63 V
Maximum DC Voltage Rating: 63 V
Fuse Material: Thermoplastic
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3402.0004.11 RoHS compliant?
Yes, 3402.0004.11 is RoHS compliant.
What is the lead time for 3402.0004.11?
The standard lead time for 3402.0004.11 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Manufacturer Stock:
2,200 can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5189
300
$0.5028
1,000
$0.4851
2,500
$0.4717
5,000
$0.4166
7,500
$0.4113
10,000
$0.4075
15,000 +
$0.4021
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!