- Home ›
- All Products›
- 3-156-401
Schurter
3-156-401
ALO58 5072-R Bolt-on A 750VDC 800A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
ALO58 5072-R Bolt-on A 750VDC 800A
Search Keywords: 3156401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-156-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Frequently Asked Questions
Is 3-156-401 RoHS compliant?
Yes, 3-156-401 is RoHS compliant.
What is the lead time for 3-156-401?
The standard lead time for 3-156-401 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
Order Increment:
3
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
15
$81.07
30
$49.89
45
$39.49
60 +
$38.70
Click for Quote
Log in
to unlock special pricing