Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3-156-399

ALO58 5072-R Bolt-on A 750VDC 700A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ALO58 5072-R Bolt-on A 750VDC 700A
Search Keywords: 3156399
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3-156-399
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-156-399 RoHS compliant?
Yes, 3-156-399 is RoHS compliant.
What is the lead time for 3-156-399?
The standard lead time for 3-156-399 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
Order Increment:
3
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
15
$81.07
30
$49.89
45
$39.49
60 +
$38.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!