説明
+
ALO56 3853-R Bolt-on D 500VDC 550A
検索キーワード: 3156379
仕様
+
-
製品属性属性値 属性を選択
-
サプライヤー:Schurter
-
部品番号:3-156-379
-
測定単位:あたり 個
-
RoHS:はい
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
3
Frequently Asked Questions
Is 3-156-379 RoHS compliant?
Yes, 3-156-379 is RoHS compliant.
What is the lead time for 3-156-379?
The standard lead time for 3-156-379 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
価格一致保証
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
18
複数:
3
13 週間
出荷できます
11/18/26