- Home ›
- All Products›
- 3-156-270
Schurter
3-156-270
ALO16 3852 Bolt-on B 500VDC 450A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 3-156-270 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85361000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |