Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3-156-246

ALO13 3734 Bolt-on A 250VDC 500A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ALO13 3734 Bolt-on A 250VDC 500A
Search Keywords: 3156246
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3-156-246
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-156-246 RoHS compliant?
Yes, 3-156-246 is RoHS compliant.
What is the lead time for 3-156-246?
The standard lead time for 3-156-246 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
Order Increment:
4
13 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
36
$41.24
72
$25.38
108
$20.09
144 +
$19.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!