- Home ›
- All Products›
- 3-156-238
Schurter
3-156-238
ALO13 3734 Bolt-on A 250VDC 160A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-156-238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
4