- Home ›
- All Products›
- 3-156-051
Schurter
3-156-051
ADO16 1038 PCB 500VDC 10A
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
ADO16 1038 PCB 500VDC 10A
Search Keywords: 3156051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-156-051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Frequently Asked Questions
Is 3-156-051 RoHS compliant?
Yes, 3-156-051 is RoHS compliant.
What is the lead time for 3-156-051?
The standard lead time for 3-156-051 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
270
$5.93
540
$3.65
810
$2.89
1,080 +
$2.83
Click for Quote
Log in
to unlock special pricing