Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3-153-434

SCPC Supercapacitor - 2.75V - 300mF - SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SCPC Supercapacitor - 2.75V - 300mF - SMD
Search Keywords: 3153434
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3-153-434
Unit of Measure: Per Each
RoHS: Yes
HTS: 85322900
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-153-434 RoHS compliant?
Yes, 3-153-434 is RoHS compliant.
What is the lead time for 3-153-434?
The standard lead time for 3-153-434 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$17.50
100
$10.77
150
$8.52
200 +
$8.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!