Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3-153-429

SCPB Supercapacitor - 5.00V - 520mF - SMD - Dual Cell

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SCPB Supercapacitor - 5.00V - 520mF - SMD - Dual Cell
Search Keywords: 3153429
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3-153-429
Unit of Measure: Per Each
RoHS: Yes
HTS: 85322900
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-153-429 RoHS compliant?
Yes, 3-153-429 is RoHS compliant.
What is the lead time for 3-153-429?
The standard lead time for 3-153-429 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$27.72
100
$17.06
150
$13.50
200 +
$13.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!