- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- 3-153-428
Schurter
3-153-428
SCPB Supercapacitor - 5.00V - 400mF - SMD - Dual Cell
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SCPB Supercapacitor - 5.00V - 400mF - SMD - Dual Cell
Search Keywords: 3153428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-153-428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322900
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 3-153-428 RoHS compliant?
Yes, 3-153-428 is RoHS compliant.
What is the lead time for 3-153-428?
The standard lead time for 3-153-428 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
50
$27.07
100
$16.66
150
$13.19
200 +
$12.92
Click for Quote
Log in
to unlock special pricing