- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- 3-153-426
Schurter
3-153-426
SCPB Supercapacitor - 5.00V - 270mF - SMD - Dual Cell
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-153-426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322900
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100