- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- 3-153-421
Schurter
3-153-421
SCPB Supercapacitor - 2.50V - 1800mF - SMD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 3-153-421 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85322900 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |