Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3-153-416

SCPB Supercapacitor - 2.50V - 540mF - SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SCPB Supercapacitor - 2.50V - 540mF - SMD
Search Keywords: 3153416
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3-153-416
Unit of Measure: Per Each
RoHS: Yes
HTS: 85322900
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-153-416 RoHS compliant?
Yes, 3-153-416 is RoHS compliant.
What is the lead time for 3-153-416?
The standard lead time for 3-153-416 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$16.67
100
$10.26
150
$8.12
200 +
$7.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!