Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3-153-412

SCPA Supercapacitor - 5.50V - 200mF - SMD - Dual Cell

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SCPA Supercapacitor - 5.50V - 200mF - SMD - Dual Cell
Search Keywords: 3153412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3-153-412
Unit of Measure: Per Each
RoHS: Yes
HTS: 85322900
COO: AU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-153-412 RoHS compliant?
Yes, 3-153-412 is RoHS compliant.
What is the lead time for 3-153-412?
The standard lead time for 3-153-412 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$20.40
25
$13.43
50
$11.23
100
$10.55
300
$10.21
500
$9.49
1,000 +
$9.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!