- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- 3-153-411
Schurter
3-153-411
SCPA Supercapacitor - 5.50V - 1000mF - SMD - Dual Cell
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SCPA Supercapacitor - 5.50V - 1000mF - SMD - Dual Cell
Search Keywords: 3153411
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 3-153-411 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85322900 |
| COO: | AU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is 3-153-411 RoHS compliant?
Yes, 3-153-411 is RoHS compliant.
What is the lead time for 3-153-411?
The standard lead time for 3-153-411 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$21.00
25
$16.38
50
$13.98
100
$12.57
300
$12.17
500
$12.14
1,000 +
$12.11
Click for Quote
Log in
to unlock special pricing