- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-150-016
Schurter
3-150-016
FPAC RAIL FILTER 3PH 1ST 20A 520VAC HP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-150-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
6