- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-150-003
Schurter
3-150-003
FPAC RAIL FILTER 3PH 1ST 10A 520VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FPAC RAIL FILTER 3PH 1ST 10A 520VAC
Search Keywords: 3150003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-150-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 3-150-003 RoHS compliant?
Yes, 3-150-003 is RoHS compliant.
What is the lead time for 3-150-003?
The standard lead time for 3-150-003 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$85.25
6
$63.94
9
$59.68
12 +
$58.48
Click for Quote
Log in
to unlock special pricing