- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-145-840
Description
+
The 3-145-840 is a 30mm momentary pushbutton switch featuring red ring illumination, SPDT contacts, and a 100mA current rating.
Search Keywords: 3145840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-145-840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$23.87
30
$23.17
50
$23.01
100
$22.55
250
$22.26
500
$22.12
1,000 +
$20.76
Click for Quote
Log in
to unlock special pricing