- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-143-621
Description
+
Single Phase Single Stage AC Filter - Protection Class 1 - 10 A @ 250 VAC - Medical M80 Version - Quick Connect Terminals - 6.3x0.8mm
Search Keywords: 3143621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-143-621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$26.62
30
$25.07
50
$24.71
100
$22.51
250
$21.91
500
$21.62
1,000 +
$19.96
Click for Quote
Log in
to unlock special pricing