- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-143-612
Description
+
Single Phase Single Stage AC Filter - Protection Class 1 - 12 A @ 250 VAC - Medical M5 Version - Quick Connect Terminals - 6.3x0.8mm
Search Keywords: 3143612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-143-612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$25.95
30
$24.45
50
$24.10
100
$21.95
250
$21.37
500
$21.09
1,000 +
$19.47
Click for Quote
Log in
to unlock special pricing