- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-143-609
Description
+
Single Phase Single Stage AC Filter - Protection Class 1 - 6 A @ 250 VAC - Medical M5 Version - Quick Connect Terminals - 6.3x0.8mm
Search Keywords: 3143609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-143-609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$27.78
5
$25.98
15
$24.78
30
$24.04
60
$23.01
105
$20.97
255 +
$20.41
Click for Quote
Log in
to unlock special pricing