- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-143-608
Description
+
Single Phase Single Stage AC Filter - Protection Class 1 - 4 A @ 250 VAC - Medical M5 Version - Quick Connect Terminals - 6.3x0.8mm
Search Keywords: 3143608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-143-608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$27.22
5
$25.47
15
$24.29
30
$23.57
60
$22.56
105
$20.55
255 +
$20.00
Click for Quote
Log in
to unlock special pricing