- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-143-605
Description
+
Single Phase Single Stage AC Filter - Protection Class 1 - 30 A @ 250 VAC - Standard Version - Quick Connect Terminals - 6.3x0.8mm
Search Keywords: 3143605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-143-605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$56.88
10
$42.66
15
$39.82
20 +
$39.02
Click for Quote
Log in
to unlock special pricing