- Ana Sayfa ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-143-604
3-143-604
Schurter
Single Phase Single Stage AC Filter - Protection Class 1 - 20 A @ 250 VAC - Standard Version - Quick Connect Terminals - 6.3x0 ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Single Phase Single Stage AC Filter - Protection Class 1 - 20 A @ 250 VAC - Standard Version - Quick Connect Terminals - 6.3x0.8mm
Search Keywords: 3143604
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Schurter
-
Parça Numarası:3-143-604
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
26 Weeks
Gemi olabilir
11.30.26
PRICE (USD)
MİKTAR
Unit Price
1
$35.98
5
$32.11
10
$32.03
30
$30.25
50
$28.59
100
$27.16
250 +
$26.44
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için