- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-143-598
Description
+
Single Phase Single Stage AC Filter - Protection Class 1 - 4 A @ 250 VAC - Standard Version - Quick Connect Terminals - 6.3x0.8mm
Search Keywords: 3143598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-143-598
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$26.29
5
$24.60
15
$23.46
30
$22.76
60
$21.79
105
$19.85
255 +
$19.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments