- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3-140-169
Description
+
UHS High Current SMD Fuse - Quick-Acting F - Rated Current 60A at 32 VDC - Breaking Capacity up to 1500 A - Tape&Reel
Search Keywords: 3140169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-140-169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
100
$0.6692
300
$0.5437
1,000
$0.5194
2,500
$0.4901
5,000
$0.4630
7,500
$0.4507
10,000
$0.4495
15,000 +
$0.4447
Click for Quote
Log in
to unlock special pricing