- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3-139-132
Schurter
3-139-132
UHP High-Energy Overcurrent SMD Fuse F - 100A at 80 VDC - Breaking Capacity up to 3000 A - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UHP High-Energy Overcurrent SMD Fuse F - 100A at 80 VDC - Breaking Capacity up to 3000 A - Tape&Reel
Search Keywords: 3139132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-139-132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 3-139-132 RoHS compliant?
Yes, 3-139-132 is RoHS compliant.
What is the lead time for 3-139-132?
The standard lead time for 3-139-132 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$3.87
50
$3.14
100
$3.13
300
$2.91
500
$2.75
1,000
$2.74
2,500
$2.61
5,000 +
$2.53
Click for Quote
Log in
to unlock special pricing