- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3-139-128
Description
+
UHP High-Energy Overcurrent SMD Fuse F - 80A at 80 VDC - Breaking Capacity up to 3000 A - Tape&Reel
Search Keywords: 3139128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-139-128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
125
$5.23
250
$3.22
375
$2.55
500 +
$2.50
Click for Quote
Log in
to unlock special pricing