- Home ›
- All Products›
- 3-138-367
Description
+
FMBD EP, Machine Safety, 2-stage filter for 3-phase system with neutral conductor, 64 A, 760 VAC
Search Keywords: 3138367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-138-367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$171.44
5
$166.68
10
$156.18
20
$155.79
50
$150.01
100 +
$138.47
Click for Quote
Log in
to unlock special pricing