- Home ›
- All Products›
- 3-138-336
Description
+
FMBC EP, Machine Safety, 2-stage filter for 3-phase system, 25 A, 760 VAC
Search Keywords: 3138336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-138-336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$123.68
5
$114.45
10
$105.57
20
$99.79
50
$97.13
100 +
$90.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments