- Home ›
- All Products›
- 3-138-321
Description
+
FMBC EP, Machine Safety, 2-stage filter for 3-phase system, 16 A, 520 VAC
Search Keywords: 3138321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-138-321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$106.24
5
$98.31
10
$90.69
20
$85.72
50
$83.44
100 +
$78.00
Click for Quote
Log in
to unlock special pricing