- Home ›
- All Products›
- 3-138-312
Description
+
FMAD NEO 3PH+N 1ST 110A 520VAC MS
Search Keywords: 3138312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-138-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$288.44
3
$280.43
5
$276.59
10
$262.76
20 +
$255.75
Click for Quote
Log in
to unlock special pricing