- Home ›
- All Products›
- 3-138-308
Description
+
FMAD NEO 3PH+N 1ST 36A 520VAC MS
Search Keywords: 3138308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-138-308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$125.53
5
$116.16
10
$107.16
20
$101.29
50
$98.59
100 +
$92.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments