- Home ›
- All Products›
- 3-138-307
Description
+
FMAD NEO 3PH+N 1ST 25A 520VAC MS
Search Keywords: 3138307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-138-307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$98.39
5
$91.04
10
$83.99
20
$79.38
50
$77.27
100 +
$72.24
Click for Quote
Log in
to unlock special pricing