- Home ›
- All Products›
- 3-138-284
Description
+
FMAC NEO 3PH 1ST 25A 520VAC MS
Search Keywords: 3138284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-138-284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$103.81
5
$96.06
10
$88.61
20
$83.76
50
$81.52
100 +
$76.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments