- Home ›
- All Products›
- 3-137-085
Schurter
3-137-085
19mm Pushbutton Switch - Momentary - Change Over Contact - 5A - 250 VAC - RGB Ring Illum - LED 24V DC - Aluminium Housing
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
19mm Pushbutton Switch - Momentary - Change Over Contact - 5A - 250 VAC - RGB Ring Illum - LED 24V DC - Aluminium Housing
Search Keywords: 3137085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-137-085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 3-137-085 discontinued?
Yes, 3-137-085 from Schurter is discontinued (end-of-life January 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-137-085 RoHS compliant?
Yes, 3-137-085 is RoHS compliant.
What is the lead time for 3-137-085?
The standard lead time for 3-137-085 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.