- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-137-051
Schurter
3-137-051
16mm Pushbutton Switch - Momentary - Change Over Contact - 5A - 250 VAC - White Ring Illum - LED 24V DC - Aluminium Housing
View Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
16mm Pushbutton Switch - Momentary - Change Over Contact - 5A - 250 VAC - White Ring Illum - LED 24V DC - Aluminium Housing
Search Keywords: 3137051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-137-051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Frequently Asked Questions
Is 3-137-051 discontinued?
Yes, 3-137-051 from Schurter is discontinued (end-of-life January 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-137-051 RoHS compliant?
Yes, 3-137-051 is RoHS compliant.
What is the lead time for 3-137-051?
The standard lead time for 3-137-051 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.