- Home ›
- All Products›
- 3-137-024
Description
+
FMAB NEO 1-Phase AC Filter with PE Choke, 12A @ 250VAC, M80
Search Keywords: 3137024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-137-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$28.18
30
$26.55
50
$26.17
100
$23.84
250
$23.21
500
$22.90
1,000 +
$21.14
Click for Quote
Log in
to unlock special pricing