- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-137-018
Schurter
3-137-018
FMAB NEO 1-Phase AC Filter with PE Choke, 1A @ 250VAC, M80
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-137-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15