- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-137-004
Schurter
3-137-004
FMAB NEO 1-Phase AC Filter with PE Choke, 8A @ 250VAC, Standard
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 3-137-004 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85363000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |