- Home ›
- All Products›
- 3-135-539
Description
+
Power Entry Connector Strip - IEC/UL 10A/15A - White - 3 Outlet - 1.5mm Panel Thickness - L Side Light Pipe - L Inductor - SMDividual - N/PE bussed - Top and Bottom - Quick Connect 4.8x0.8mm
Search Keywords: 3135539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-135-539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
40
$6.94
80
$5.21
120
$4.86
160 +
$4.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments