- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-135-363
Schurter
3-135-363
TTS22 Switch MO NO 100mA RI RGB 06cm S0
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-135-363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
10