- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-134-837
Description
+
FMAB NEO 1-Phase AC Filter for Protection Class II - 16A @ 250VAC - Medical (M5) - Quick Connects
Search Keywords: 3134837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-134-837
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$26.32
30
$24.80
50
$24.44
100
$22.27
250
$21.67
500
$21.39
1,000 +
$19.74
Click for Quote
Log in
to unlock special pricing