- Home ›
- All Products›
- 3-133-754
Description
+
DRM-A Surface Mount Fuse, 1 A, 250 VAC, 125 VDC, 3x10.1mm, Quick-Acting F, Gold Endcaps
Search Keywords: 3133754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-133-754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$15.91
1,000
$8.40
1,500
$5.78
2,000 +
$5.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments