- Home ›
- All Products›
- 3-132-199
Description
+
5121 Appliance Inlet with Compact Medical M80 Filter, C14, Screw Mount Front/Rear, Rated Current UL 15A / 10A at 250 VAC, Protection Class I, Flexible Wire Connections
Search Keywords: 3132199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-132-199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$12.19
30
$11.81
50
$11.28
100
$10.41
250
$9.84
500
$9.58
1,000 +
$8.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments