- Home ›
- All Products›
- 3-132-198
Description
+
5121 Appliance Inlet with Compact Standard Filter, C14, Screw Mount Front/Rear, Rated Current UL 15A / 10A at 250 VAC, Protection Class I, Flexible Wire Connections
Search Keywords: 3132198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-132-198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$11.61
30
$11.25
50
$10.75
100
$9.91
250
$9.37
500
$9.12
1,000 +
$8.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments