- Home ›
- All Products›
- 3-128-802
Description
+
Power Entry Connector Strip - IEC/UL 10A/15A - White - 4 Outlet - 1.5mm Panel Thickness - L/N Side Light Pipe - L/N/PE bussed - Top - Quick Connect 6.3x0.8mm
Search Keywords: 3128802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-128-802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
30
$10.14
60
$7.61
90
$7.10
120 +
$6.96
Click for Quote
Log in
to unlock special pricing