- Home ›
- All Products›
- 3-128-437
Description
+
FMBD EP FILTER 3PH+N 2ST 50A 760VAC LL
Search Keywords: 3128437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-128-437
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$139.14
5
$128.76
10
$117.08
20
$112.27
50
$109.28
100 +
$102.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments