- Home ›
- All Products›
- 3-128-432
Description
+
FMBD EP FILTER 3PH+N 2ST 180A 760VAC
Search Keywords: 3128432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-128-432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$376.68
3
$371.44
5 +
$366.36
Click for Quote
Log in
to unlock special pricing